
The PLED96W-024-C4000 is a 24V 4A AC/DC power supply with an efficiency of 88%. It features overvoltage protection, overcurrent protection, and short-circuit protection. The power supply is rated for a maximum power dissipation of 96W and has a weight of 1.4lb. It is designed for chassis mount applications and has an operating temperature range of -30°C to 65°C. The PLED96W-024-C4000 is compliant with IP66 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas Research Products PLED96W-024-C4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Ratings | IP66 |
| Series | PLED96W |
| Termination | Wire Leads |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED96W-024-C4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.