
Enclosed AC/DC LED driver delivering 96W maximum output power with a constant current output of 4A and a 24V maximum output voltage. Features analog dimming, OVP, OCP, and SCP protection, with 88% efficiency. Designed for chassis mounting with wire lead termination, this IP66 rated power supply operates from -30°C to 65°C and is CE and cULus approved.
Thomas Research Products PLED96W-024-C4000-D technical specifications.
| Approvals | CE, cULus |
| Dimming | Analog |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 1.47inch |
| Length | 5.91inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Ratings | IP66 |
| Series | PLED-96W |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 2.32inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED96W-024-C4000-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
