
Enclosed AC/DC LED driver delivering constant current with a maximum output of 2.1A and a maximum output voltage of 46V. Features analog dimming, 90% efficiency, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for chassis mounting with wire lead termination, this unit operates from -30°C to 65°C and boasts an IP66 rating. Maximum power dissipation is 96W.
Thomas Research Products PLED96W-046-C2100-D technical specifications.
| Dimming | Analog |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 46V |
| Ratings | IP66 |
| Series | PLED96W |
| Termination | Wire Leads |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED96W-046-C2100-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
