
Enclosed AC/DC LED driver delivering 96W maximum power with a 1.75A constant current output. Features adjustable output voltage up to 54V and analog dimming. Designed for chassis mounting with wire lead termination, this power supply offers 91% efficiency and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Rated IP66 for environmental protection, it operates from -30°C to 65°C and is CE and cULus approved.
Thomas Research Products PLED96W-054-C1750-D technical specifications.
| Approvals | CE, cULus |
| Dimming | Analog |
| Efficiency | 91% |
| Features | OVP, OCP, SCP |
| Height | 1.47inch |
| Length | 5.91inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.75A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PLED-96W |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 2.32inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED96W-054-C1750-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
