The PLED96W-069-C1400 is a 69V AC/DC power supply with an efficiency of 91% and features overvoltage protection, overcurrent protection, and short circuit protection. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The supply is chassis mount and has a weight of 1.3lb. It meets IP66 ratings and is certified to CE and cULus standards.
Thomas Research Products PLED96W-069-C1400 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 91% |
| Features | OVP, OCP, SCP |
| Height | 1.47inch |
| Length | 5.91inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 69V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PLED-96W |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 2.32inch |
| RoHS | Compliant |
No datasheet is available for this part.