
LED DRIVR CC AC/DC 38-114V 350MA
Sign in to ask questions about the Thomas Research Products TRC-040S035DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products TRC-040S035DS technical specifications.
| Dimming | Analog |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Max Output Current | 350mA |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 114V |
| Ratings | IP66 |
| Series | TRC-040DS (40W) |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TRC-040S035DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.