The TRC-040S140PS is a single-output AC/DC power supply with a maximum output current of 1.4A and a maximum output power of 40W. It operates within a temperature range of -35°C to 60°C and is approved for use in CE, cULus, and EN environments. The power supply is chassis mountable and features overvoltage protection, overcurrent protection, and short-circuit protection. It has an efficiency rating of 87% and is rated for IP66 protection.
Thomas Research Products TRC-040S140PS technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 1.26inch |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | TRC |
| Termination | Wire Leads |
| Width | 2.76inch |
| RoHS | Compliant |
No datasheet is available for this part.