This AC/DC power supply from Thomas Research Products features a single output voltage of 36V with a maximum output current of 1.7A and a power dissipation of 60W. It has a high efficiency of 90% and is approved for use in CE, cULus, and EN environments. The supply is rated for operation between -35°C and 70°C and is designed for chassis mount applications with IP67 ratings. It is available in a single unit package with wire leads.
Sign in to ask questions about the Thomas Research Products TRC-060S170ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products TRC-060S170ST technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.46inch |
| Length | 6.97inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | TRC-060 |
| Termination | Wire Leads |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TRC-060S170ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.