The TRC-075S035DT is an enclosed AC/DC power supply with a maximum output current of 350mA and a maximum output voltage of 214V. It features analog dimming and has an efficiency of 92%. The device is rated for operation between -35°C and 70°C and has a maximum power dissipation of 75W. The power supply is chassis mount and has a package type of 107. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas Research Products TRC-075S035DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 107 |
| Dimming | Analog |
| Efficiency | 92% |
| Features | OVP, OCP, OTP, SCP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 214V |
| Ratings | IP67 |
| Series | TRC-075 (75W) |
| Termination | Wire Leads |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TRC-075S035DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.