The TRC-075S035ST is a single-output AC/DC power supply from Thomas Research Products. It operates within a temperature range of -40°C to 70°C and has a high efficiency of 90%. The power supply is rated for 75W and 350mA output current, with a maximum output voltage of 214V. It is designed for chassis mount applications and features IP67 ratings for protection against dust and water. The power supply is available in a single unit package and is approved for use in CE and cULus environments.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | 107 |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.44inch |
| Length | 5.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 214V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | TRC-075 |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 2.66inch |
| RoHS | Compliant |