The TRC-075S045DT is a single-output AC/DC power supply with an output voltage of 166V and a maximum output current of 450mA. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The supply is rated for operation between -40°C and 70°C and is approved for use in CE and cULus environments. It has a high efficiency of 90% and is available in a chassis mount package with wire leads.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Dimming | Analog |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.44inch |
| Length | 5.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 166V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | TRC-075 |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 2.66inch |
| RoHS | Compliant |