The TRC-075S140ST is an enclosed AC/DC power supply with a single output voltage of 54V and a maximum output current of 1.4A. It has a maximum power dissipation of 75W and is rated for operation between -40°C and 70°C. The power supply is chassis mount and has an IP67 rating for protection against dust and water. It is approved for use in CE and cULus environments.
Sign in to ask questions about the Thomas Research Products TRC-075S140ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products TRC-075S140ST technical specifications.
| Approvals | CE, cULus |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.44inch |
| Length | 5.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | TRC-075 |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TRC-075S140ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.