LED DRIVER CV AC/DC 42V 1.79A
Sign in to ask questions about the Thomas Research Products TRV-075S042ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products TRV-075S042ST technical specifications.
| Approvals | CE, cULus |
| Efficiency | 92% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.44inch |
| Length | 7.24inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | TRV-075 |
| Termination | Wire Leads |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TRV-075S042ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.