The EF6808P is a commercial-grade, 8-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius. It features 40 terminals and a dual terminal position. The device is packaged in a 40-pin DIP, which is a type of dual in-line package. The EF6808P operates at a speed of 1 MHz and is suitable for use in a variety of applications.
Thomson Components-Mostek EF6808P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 8 |
| Speed | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.