The LM139DG is a dual comparator IC from Thomson Components-Mostek, featuring a 5V supply voltage and a maximum supply current of 2mA. It is packaged in a DIP14 package and operates over a temperature range of -55 to 125°C. This military-grade comparator is designed for high-reliability applications and is suitable for use in a variety of comparator circuits.
Thomson Components-Mostek LM139DG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.