This 32-bit RISC microprocessor operates within a commercial temperature range of 0 to 70°C. It is designed to run on a nominal supply voltage of 5V. The device features 68 terminals and a quad terminal position. It is packaged in a JEDEC S-PQCC-J68 package type, which is a QCCJ, LDCC68,1.0SQ variant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 12.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |