The PFC252 is a low profile power transformer with dual primary and dual secondary configurations. It is designed for through hole mounting and features PC pin leads. The transformer is rated for operation at 50/60 Hz primary frequencies and can be connected in parallel or series on both the primary and secondary sides. The PFC252 is suitable for a variety of applications requiring a compact power transformer solution.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |