Electromagnetic relay; contact rating current 5A; coil voltage 12VDC; changeover contact (1C); 3A/24VDC; 3A/120VAC
Tianbo HJR-4102-L-12VDC-S-Z technical specifications.
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Height | 11.7mm |
| Length | 15.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tianbo HJR-4102-L-12VDC-S-Z to view detailed technical specifications.
No datasheet is available for this part.