
Linear Voltage Regulator (LDO) with a DC rated voltage of 250V. Features a resistance of 0 Ohms. Dimensions include a height of 75mm, length of 110mm, and width of 200mm, with a weight of 0.6kg. This component is lead-free.
Checking distributor stock and pricing after the page loads.
| Height | 75mm |
| Lead Free | Lead Free |
| Length | 110mm |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| DC Rated Voltage | 250V |
| Weight | 0.6kg |
| Width | 200mm |
| RoHS | Not Compliant |
