
Time Electronic 1071 Decade Box, Decade Box Type Capacitance
Checking distributor stock and pricing after the page loads.
| Diameter | 23mm |
| Height | 75mm |
| Lead Free | Lead Free |
| Length | 110mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.6kg |
| Width | 200mm |
| RoHS | Not Compliant |
