
TM Electronics 6051 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 800°C |
| Min Operating Temperature | -200°C |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for TM Electronics 6051 to view detailed technical specifications.
No datasheet is available for this part.
