solo Digital Clinical Scale
TM Electronics SOLO technical specifications.
| Height | 30mm |
| Length | 160mm |
| Weight | 155g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TM Electronics SOLO to view detailed technical specifications.
No datasheet is available for this part.