Ind Power 39uH 15% 100KHz 800mA T/R
TMP International SMI-54-390L technical specifications.
| Type | Power |
| Inductance | 39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.