Ind Power 180uH 10% 100KHz 150mA T/R
TMP International SMI-60-181 technical specifications.
| Type | Power |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.15A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.