Ind Power 220uH 10% 100KHz 310mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.31A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |