Ind Power 33uH 15% 100KHz 1.16A T/R
TMP International SPC-0905-330 technical specifications.
| Type | Power |
| Inductance | 33uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.16A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.