Inductor Power Wirewound 100uH 20% 1KHz 0.4A 1.4Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.48A |
| Max DC Resistance | 1.4Ohm |
| Product Length | 13mm |
| Height | 3mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |