This 7.5uH wirewound inductor has a 20% tolerance and is rated for a maximum DC current of 1.44A and maximum saturation current of 1.7A. The inductor's maximum DC resistance is 0.1 ohms. It measures 13mm in length, 3mm in height, and 10.3mm in depth. The inductor operates within a temperature range of -25 to 80 degrees Celsius.
TMP International SPC-1002-7R5 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.44A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 13mm |
| Height | 3mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TMP International SPC-1002-7R5 to view detailed technical specifications.
No datasheet is available for this part.