Ind Power 1mH 20% 100KHz 100mA T/R
TMP International SPC-1003P-102 technical specifications.
| Type | Power |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TMP International SPC-1003P-102 to view detailed technical specifications.
No datasheet is available for this part.