Ind Power 15uH 20% 100KHz 2A T/R
TMP International SPC-1003P-150 technical specifications.
| Type | Power |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.