Ind Power 180uH 20% 100KHz 770mA T/R
TMP International SPC-10042P-181 technical specifications.
| Type | Power |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.77A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.