Ind Power 100uH 20% 100KHz 1.4A T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |