Ind Power 10uH 20% 1KHz 4.5A T/R
TMP International SPC-1204PD-100 technical specifications.
| Type | Power |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.