Ind High Current 3.9uH 20% 100KHz 10A T/R
TMP International SSC-1205-3R9 technical specifications.
| Type | Power |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.