Ind High Current 500nH 25% 100KHz 35A T/R
TMP International SSC-1207-0R5 technical specifications.
| Type | Power |
| Inductance | 0.5uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.