Ind High Current 10uH 30% 100KHz 3.5A T/R
TMP International SSC-1330B3-100 technical specifications.
| Type | Power |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.