Ind High Current 2.4uH 20% 100KHz 26A T/R
Checking distributor stock and pricing after the page loads.
TMP International SSC-18066-2R4 technical specifications.
| Type | Power |
| Inductance | 2.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 26A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.