Switch Slide ON None ON SPDT Top Slide 0.5A 12VDC 1000Cycles PC Pins Thru-Hole
Toby Electronics V1K2-S technical specifications.
| Type | Power |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.5@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 1000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toby Electronics V1K2-S to view detailed technical specifications.
No datasheet is available for this part.