Sign in to ask questions about the Tochigiya TH-116-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tochigiya TH-116-1 technical specifications.
| Product Length (Metric) (mm) | 96 |
| Product Width (Metric) (mm) | 100 |
| Product Weight (g) | 521.5 |
| Type | Indent Hinge |
| Body Material | SPHC |
| Cage Code | SET75 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TH-116-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.