Sign in to ask questions about the Tochigiya TM-130-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tochigiya TM-130-2 technical specifications.
| Shape | Rectangle |
| Product Width (Metric) (mm) | 10 |
| Product Width (Imperial) (in) | 0.394 |
| Product Height (Metric) (mm) | 23 |
| Product Height (Imperial) (in) | 0.906 |
| Body Thickness (Metric) (mm) | 3.5 |
| Body Thickness (Imperial) (in) | 0.138 |
| Mounting | Slotted |
| Material | Chloroprene Sponge |
| Color | Black |
| Conductivity | No |
| Cage Code | SET75 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TM-130-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.