
The Tochigiya TM-131-32 is a rectangular-shaped gasket with a slotted mounting design, made from chloroprene sponge or silicon sponge material. It measures 15mm in width and 15mm in height, with a black color. The gasket has no conductivity and is suitable for use in various applications. Operating temperature range is not specified, and compliance information is not provided.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tochigiya TM-131-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tochigiya TM-131-32 technical specifications.
| Shape | Rectangle |
| Product Width (Metric) (mm) | 15 |
| Product Width (Imperial) (in) | 0.591 |
| Product Height (Metric) (mm) | 15 |
| Product Height (Imperial) (in) | 0.591 |
| Mounting | Slotted |
| Material | Chloroprene Sponge/Silicon Sponge |
| Color | Black |
| Conductivity | No |
| Cage Code | SET75 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TM-131-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.