Sign in to ask questions about the Tochigiya UK-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tochigiya UK-12 technical specifications.
| Shape | Round |
| Outside Diameter (Metric) (mm) | 30 |
| Product Height (Metric) (mm) | 9 |
| Product Weight (g) | 9.1 |
| Type | Feet |
| Material | CR (Styrene Butadiene Rubber) |
| Color | Yellow |
| Durometer | 60 |
| Cage Code | SET75 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Tochigiya UK-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.