The TPSPA-1040-R68M is a shielded wirewound inductor from Token Electronics Industry. It features a maximum inductance of 0.68uH and a tolerance of 20%. The inductor can handle a maximum DC current of 25A and a maximum saturation current of 30A. It has a maximum DC resistance of 0.0018 and measures 12.5mm in length, 4mm in height, and 11mm in depth. The operating temperature range is from -25C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Maximum DC Current | 25(Typ)A |
| Maximum Saturation Current | 30(Typ)A |
| Max DC Resistance | 0.0018Ohm |
| Product Length | 12.5mm |
| Height | 4mm |
| Product Depth | 11mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |