The TPSPA-1040A-R36M is a shielded wirewound inductor from Token Electronics Industry. It has a nominal inductance of 0.36uH and a tolerance of 20%. The inductor can handle a maximum DC current of 30A and a maximum saturation current of 50A. The maximum DC resistance is 0.0012 ohms. The inductor is 12.5mm long, 4mm high, and 11mm deep. It operates reliably between -25C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 50(Typ)A |
| Max DC Resistance | 0.0012Ohm |
| Product Length | 12.5mm |
| Height | 4mm |
| Product Depth | 11mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |