The TPSPA-1040A-R68M is a shielded wirewound inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum DC current rating of 25A and a maximum saturation current of 30A. The inductor's maximum DC resistance is 0.0018 ohms. It measures 12.5mm in length, 4mm in height, and 11mm in depth. The TPSPA-1040A-R68M operates over a temperature range of -25C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Maximum DC Current | 25(Typ)A |
| Maximum Saturation Current | 30(Typ)A |
| Max DC Resistance | 0.0018Ohm |
| Product Length | 12.5mm |
| Height | 4mm |
| Product Depth | 11mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |