This shielded wirewound inductor features a tolerance of 20% and an inductance of 0.36uH. It has a maximum DC current rating of 31.5A and a maximum saturation current of 60A. The device has a maximum DC resistance of 0.0014R and is designed for surface mount applications. It operates over a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Maximum DC Current | 31.5(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.0014Ohm |
| Product Length | 12.5mm |
| Height | 4mm |
| Product Depth | 11mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |