The TPSPA-1040C-R36M is a shielded wirewound inductor with a nominal inductance of 0.36uH and a tolerance of 20%. It has a maximum DC current rating of 32mA and a maximum saturation current of 30mA. The inductor has a maximum DC resistance of 0.00115 ohms and a product length of 12.5mm, height of 4mm, and product depth of 11mm. It operates over a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Maximum DC Current | 32(Typ)A |
| Maximum Saturation Current | 30(Typ)A |
| Max DC Resistance | 0.00115Ohm |
| Product Length | 12.5mm |
| Height | 4mm |
| Product Depth | 11mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |