The TPSPA-1235-R68M is a shielded wirewound inductor from Token Electronics Industry. It has a nominal inductance of 0.68uH and a tolerance of 20%. The inductor can handle a maximum DC current of 28A and a maximum saturation current of 49A. It has a maximum DC resistance of 0.0025 ohms. The inductor measures 14.2mm in length, 3.5mm in height, and 13.3mm in depth. It operates over a temperature range of -25C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Maximum DC Current | 28(Typ)A |
| Maximum Saturation Current | 49(Typ)A |
| Max DC Resistance | 0.0025Ohm |
| Product Length | 14.2mm |
| Height | 3.5mm |
| Product Depth | 13.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |