Cap Tant Solid 3.3uF 10V A2 CASE 20% (3.2 X 1.6 X 1.1mm) Inward L SMD 3216-12 8 Ohm 125°C T/R
Tokin TEESVA21A335M8R technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 8Ohm |
| Leakage Current | 0.5uA |
| Case Code | A2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin TEESVA21A335M8R to view detailed technical specifications.
No datasheet is available for this part.