This 3.3uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 20%. It features a standard ESR of 5 and a leakage current of 0.6. The capacitor is constructed as a flat, surface mount device with an inward L termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
Tokin TEESVA21D335M8R technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 0.6uA |
| Case Code | A2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin TEESVA21D335M8R to view detailed technical specifications.
No datasheet is available for this part.